1210AA101JAT1A by AVX | | Avnet ASIA
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
1210AA101JAT1A

AVX

Cap Ceramic 100pF 1000V C0G 5% SMD 1210 125°C T/R

Manufacturer Part #: 1210AA101JAT1A

Alternate Part #: 1210AA101JAT1A


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Cap Ceramic 100pF 1000V C0G 5% SMD 1210 125°C T/R

Technical Attributes

Description
Value
Find similar Parts
Operating Temperature
-55 to 125 °C
Tolerance
5 %
Package/Case
1210
Mounting
Surface Mount
Max Processing Temp
260
Dielectric
C0G
Case Style
Ceramic Chip
Construction
Flat
Capacitance Value
100 pF
Lead Finish
Matte Tin
Voltage(DC)
1 kV
Product Length
3.2 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8532.2410-00
HTSN:
8532.2410-00
UNSPSC:
32121506
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
USD    $0.1204

In Stock

0
  • Lead time: 20 weeks
  • Quantity:

    - | +

    Min: 2000  Mult: 2000


    image

    Invalid Quantity

    2000:  

    $0.1204


    4000:  

    $0.091


    8000:  

    $0.0875


    12000:  

    $0.0843


    20000:  

    $0.0827



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM