12107C333KAT2A by AVX | | Avnet ASIA
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
12107C333KAT2A

AVX

Cap Ceramic 0.033uF 500V X7R 10% SMD 1210 125°C Embossed T/R

Manufacturer Part #: 12107C333KAT2A

Alternate Part #: 12107C333KAT2A


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Cap Ceramic 0.033uF 500V X7R 10% SMD 1210 125°C Embossed T/R

Technical Attributes

Description
Value
Find similar Parts
Voltage(DC)
500 V
Operating Temperature
-55 to 125 °C
Tolerance
10 %
Package/Case
1210
Mounting
Surface Mount
Max Processing Temp
260
Dielectric
X7R
Case Style
Ceramic Chip
Construction
Flat
Capacitance Value
0.033 uF
Lead Finish
Matte Tin
Product Length
3.2 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8532.2410-00
HTSN:
8532.2410-00
UNSPSC:
32121506
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
USD    $0.4274

In Stock

0
  • Lead time: 20 weeks
  • Quantity:

    - | +

    Min: 2000  Mult: 2000


    image

    Invalid Quantity

    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM