12065C154KAT2A by AVX | | Avnet ASIA
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
12065C154KAT2A

AVX

Cap Ceramic 0.15uF 50V X7R 10% SMD 1206 125°C Paper T/R

Manufacturer Part #: 12065C154KAT2A

Alternate Part #: 12065C154KAT2A


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

X7R formulations are called “temperature stable” ceramics and fall into EIA Class II materials. X7R is the most popular of these intermediate dielectric constant materials. Its temperature variation of capacitance is within ±15% from -55°C to +125°C. This capacitance change is non-linear.

Technical Attributes

Description
Value
Find similar Parts
Voltage(DC)
50 V
Capacitance Value
0.15 uF
Construction
Flat
Case Style
Ceramic Chip
Dielectric
X7R
Lead Finish
Matte Tin
Mounting
Surface Mount
Max Processing Temp
260
Package/Case
1206
Operating Temperature
-55 to 125 °C
Tolerance
10 %
Product Length
3.2 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8532.24.00.20
HTSN:
8532.24.00.20
UNSPSC:
32121506
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
USD    $0.0161

In Stock

0
  • Lead time: 20 weeks
  • Quantity:

    - | +

    Min: 4000  Mult: 4000


    image

    Invalid Quantity

    4000:  

    $0.0161


    8000:  

    $0.0122


    16000:  

    $0.0117


    24000:  

    $0.0113


    40000:  

    $0.0111



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM