12065C123JAT2A by AVX | | Avnet ASIA
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
12065C123JAT2A

AVX

Cap Ceramic 0.012uF 50V X7R 5% SMD 1206 125°C Paper T/R

Manufacturer Part #: 12065C123JAT2A

Alternate Part #: 12065C123JAT2A


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

X7R formulations are called “temperature stable” ceramics and fall into EIA Class II materials. X7R is the most popular of these intermediate dielectric constant materials. Its temperature variation of capacitance is within ±15% from -55°C to +125°C. This capacitance change is non-linear.

Technical Attributes

Description
Value
Find similar Parts
Capacitance Value
0.012 uF
Voltage(DC)
50 V
Construction
Flat
Case Style
Ceramic Chip
Dielectric
X7R
Lead Finish
Matte Tin
Mounting
Surface Mount
Max Processing Temp
260
Package/Case
1206
Operating Temperature
-55 to 125 °C
Tolerance
5 %
Product Length
3.2 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
UNSPSC:
32121506
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
USD    $0.0513

In Stock

0
  • Lead time: 20 weeks
  • Quantity:

    - | +

    Min: 4000  Mult: 4000


    image

    Invalid Quantity

    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM