12065C122JAT2A by AVX | Capacitor Ceramic Multilayer | Avnet ASIA
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
12065C122JAT2A

AVX

Cap Ceramic 0.0012uF 50V X7R 5% SMD 1206 125°C Paper T/R

Manufacturer Part #: 12065C122JAT2A

Alternate Part #: 12065C122JAT2A


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

X7R formulations are called “temperature stable” ceramics and fall into EIA Class II materials. X7R is the most popular of these intermediate dielectric constant materials. Its temperature variation of capacitance is within ±15% from -55°C to +125°C. This capacitance change is non-linear.

Technical Attributes

Description
Value
Find similar Parts
Max Processing Temp
260
Capacitance Value
0.0012 uF
Lead Finish
Matte Tin
Package/Case
1206
Mounting
Surface Mount
Construction
Flat
Voltage(DC)
50 V
Dielectric
X7R
Tolerance
5 %
Operating Temperature
-55 to 125 °C
Case Style
Ceramic Chip
Product Length
3.2 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8532.2410-00
HTSN:
8532.2410-00
UNSPSC:
32121506
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
USD    $0.0167

In Stock

0
  • Lead time: 22 weeks
  • Quantity:

    - | +

    Min: 4000  Mult: 4000


    image

    Invalid Quantity

    4000:  

    $0.0167


    8000:  

    $0.0126


    16000:  

    $0.0121


    24000:  

    $0.0117


    40000:  

    $0.0115



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM