12065C105KAZ2A by AVX | | Avnet ASIA
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
12065C105KAZ2A

AVX

Cap Ceramic 1uF 50V X7R 10% SMD 1206 FlexiTerm 125°C Embossed T/R

Manufacturer Part #: 12065C105KAZ2A

Alternate Part #: 12065C105KAZ2A


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

X7R formulations are called “temperature stable” ceramics and fall into EIA Class II materials. X7R is the most popular of these intermediate dielectric constant materials. Its temperature variation of capacitance is within ±15% from -55°C to +125°C. This capacitance change is non-linear.

Technical Attributes

Description
Value
Find similar Parts
Tolerance
10 %
Capacitance Value
1 uF
Dielectric
X7R
Operating Temperature
-55 to 125 °C
Package/Case
1206
Mounting
Surface Mount
Max Processing Temp
260
Case Style
Ceramic Chip
Voltage(DC)
50 V
Lead Finish
Matte Tin
Construction
Flat
Product Length
3.2 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
UNSPSC:
32121506
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
USD    $0.0685

In Stock

0
  • Lead time: 40 weeks
  • Quantity:

    - | +

    Min: 2000  Mult: 2000


    image

    Invalid Quantity

    2000:  

    $0.0685


    4000:  

    $0.0518


    8000:  

    $0.0498


    12000:  

    $0.048


    20000:  

    $0.0471



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM