12065C105K4T2A by AVX | | Avnet ASIA
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
12065C105K4T2A

AVX

Cap Ceramic 1uF 50V X7R 10% SMD 1206 125°C Embossed T/R

Manufacturer Part #: 12065C105K4T2A

Alternate Part #: 12065C105K4T2A


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

X7R formulations are called “temperature stable” ceramics and fall into EIA Class II materials. X7R is the most popular of these intermediate dielectric constant materials. Its temperature variation of capacitance is within ±15% from -55°C to +125°C. This capacitance change is non-linear.

Technical Attributes

Description
Value
Find similar Parts
Operating Temperature
-55 to 125 °C
Capacitance Value
1 uF
Max Processing Temp
260
Lead Finish
Matte Tin
Tolerance
10 %
Package/Case
1206
Mounting
Surface Mount
Dielectric
X7R
Construction
Flat
Voltage(DC)
50 V
Case Style
Ceramic Chip
Product Length
3.2 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8532.2110-00
HTSN:
8532.2110-00
UNSPSC:
32121506
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
USD    $0.2137

In Stock

0
  • Lead time: 44 weeks
  • Quantity:

    - | +

    Min: 2000  Mult: 2000


    image

    Invalid Quantity

    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM