12065C104KAZ2A by AVX | | Avnet ASIA
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
12065C104KAZ2A

AVX

Cap Ceramic 0.1uF 50V X7R 10% SMD 1206 FlexiTerm 125°C Paper T/R

Manufacturer Part #: 12065C104KAZ2A

Alternate Part #: 12065C104KAZ2A


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

X7R formulations are called “temperature stable” ceramics and fall into EIA Class II materials. X7R is the most popular of these intermediate dielectric constant materials. Its temperature variation of capacitance is within ±15% from -55°C to +125°C. This capacitance change is non-linear.

Technical Attributes

Description
Value
Find similar Parts
Operating Temperature
-55 to 125 °C
Tolerance
10 %
Dielectric
X7R
Package/Case
1206
Mounting
Surface Mount
Max Processing Temp
260
Case Style
Ceramic Chip
Construction
Flat
Voltage(DC)
50 V
Capacitance Value
0.1 uF
Lead Finish
Matte Tin
Product Length
3.2 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
UNSPSC:
32121506
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
USD    $0.0222

In Stock

0
  • Lead time: 20 weeks
  • Quantity:

    - | +

    Min: 4000  Mult: 4000


    image

    Invalid Quantity

    4000:  

    $0.0222


    8000:  

    $0.0168


    16000:  

    $0.0162


    24000:  

    $0.0156


    40000:  

    $0.0153



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM