12065C104JAT2A by AVX | | Avnet ASIA
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
12065C104JAT2A

AVX

Cap Ceramic 0.1uF 50V X7R 5% SMD 1206 125°C Paper T/R

Manufacturer Part #: 12065C104JAT2A

Alternate Part #: 12065C104JAT2A


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

X7R formulations are called “temperature stable” ceramics and fall into EIA Class II materials. X7R is the most popular of these intermediate dielectric constant materials. Its temperature variation of capacitance is within ±15% from -55°C to +125°C. This capacitance change is non-linear.

Technical Attributes

Description
Value
Find similar Parts
Operating Temperature
-55 to 125 °C
Tolerance
5 %
Dielectric
X7R
Voltage(DC)
50 V
Mounting
Surface Mount
Construction
Flat
Package/Case
1206
Max Processing Temp
260
Case Style
Ceramic Chip
Capacitance Value
0.1 uF
Lead Finish
Matte Tin
Product Length
3.2 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8532240020
HTSN:
8532240020
UNSPSC:
32121506
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
USD    $0.057

In Stock

20000
  • Lead time: 20 weeks
  • Quantity:

    - | +

    Min: 4000  Mult: 4000


    image

    Invalid Quantity

    4000:  

    $0.057


    8000:  

    $0.0537


    16000:  

    $0.0529


    24000:  

    $0.0396


    40000:  

    $0.0317



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM