12065C103MAT2A by AVX | Capacitor Ceramic Multilayer | Avnet ASIA
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
12065C103MAT2A

AVX

Cap Ceramic 0.01uF 50V X7R 20% SMD 1206 125°C Paper T/R

Manufacturer Part #: 12065C103MAT2A

Alternate Part #: 12065C103MAT2A


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

X7R formulations are called “temperature stable” ceramics and fall into EIA Class II materials. X7R is the most popular of these intermediate dielectric constant materials. Its temperature variation of capacitance is within ±15% from -55°C to +125°C. This capacitance change is non-linear.

Technical Attributes

Description
Value
Find similar Parts
Lead Finish
Matte Tin
Max Processing Temp
260
Package/Case
1206
Mounting
Surface Mount
Construction
Flat
Voltage(DC)
50 V
Dielectric
X7R
Capacitance Value
0.01 uF
Tolerance
20 %
Operating Temperature
-55 to 125 °C
Case Style
Ceramic Chip
Product Length
3.2 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
UNSPSC:
32121506
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
USD    $0.0392

In Stock

0
  • Lead time: 20 weeks
  • Quantity:

    - | +

    Min: 4000  Mult: 4000


    image

    Invalid Quantity

    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM