12065A100JAT2A by AVX | | Avnet ASIA
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
12065A100JAT2A

AVX

Cap Ceramic 10pF 50V C0G 5% SMD 1206 125°C Paper T/R

Manufacturer Part #: 12065A100JAT2A

Alternate Part #: 12065A100JAT2A


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

C0G (NP0) is the most popular formulation of the “temperature-compensating,” EIA Class I ceramic materials. Modern C0G (NP0) formulations contain neodymium, samarium and other rare earth oxides.

Technical Attributes

Description
Value
Find similar Parts
Type
Flat
Voltage(DC)
50 V
Case Style
Ceramic Chip
Lead Finish
Matte Tin
Dielectric
C0G
Mounting
Surface Mount
Max Processing Temp
260
Package/Case
1206
Operating Temperature
-55 to 125 °C
Tolerance
5 %
Construction
Flat
Capacitance Value
10 pF
Product Length
3.2 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
UNSPSC:
32121506
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
USD    $0.0185

In Stock

0
  • Lead time: 20 weeks
  • Quantity:

    - | +

    Min: 4000  Mult: 4000


    image

    Invalid Quantity

    4000:  

    $0.0185


    8000:  

    $0.014


    16000:  

    $0.0135


    24000:  

    $0.013


    40000:  

    $0.0127



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM