12063D106KAT2A by AVX | | Avnet ASIA
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
12063D106KAT2A

AVX

Cap Ceramic 10uF 25V X5R 10% SMD 1206 85°C Embossed T/R

Manufacturer Part #: 12063D106KAT2A

Alternate Part #: 12063D106KAT2A


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

• General Purpose Dielectric for Ceramic Capacitors • EIA Class II Dielectric • Temperature variation of capacitance is within ±15% from -55°C to +85°C • Well suited for decoupling and filtering applications • Available in High Capacitance values (up to 100μF)

Technical Attributes

Description
Value
Find similar Parts
Capacitance Value
10 uF
Tolerance
10 %
Dielectric
X5R
Package/Case
1206
Mounting
Surface Mount
Max Processing Temp
260
Case Style
Ceramic Chip
Construction
Flat
Operating Temperature
-55 to 85 °C
Voltage(DC)
25 V
Lead Finish
Matte Tin
Product Length
3.2 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
85322400003.1
HTSN:
85322400003.1
UNSPSC:
32121506
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
USD    $0.0507

In Stock

0
  • Lead time: 40 weeks
  • Quantity:

    - | +

    Min: 2500  Mult: 2500


    image

    Invalid Quantity

    2500:  

    $0.0507


    5000:  

    $0.0487


    10000:  

    $0.0486


    15000:  

    $0.0485


    25000:  

    $0.0483



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM