08055C392JAT2A by AVX | Capacitor Ceramic Multilayer | Avnet ASIA
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
08055C392JAT2A

AVX

Cap Ceramic 0.0039uF 50V X7R 5% SMD 0805 125°C Paper T/R

Manufacturer Part #: 08055C392JAT2A

Alternate Part #: 08055C392JAT2A


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

AVX has developed a range of multilayer ceramic capacitors designed for use in applications up to 150ºC. These 0805 size capacitors are manufactured with an X8R and an X8L dielectric material. X8R material has capacitance variation of ±15% between -55ºC and +150ºC. The X8L material has capacitance variation of ±15% between -55ºC to 125ºC and +15/-40% from +125ºC to +150ºC.The need for X8R and X8L performance has been driven by customer requirements for parts that operate at elevated temperatures. They provide a highly reliable capacitor with low loss and stable capacitance over temperature.They are ideal for automotive under the hood sensors, and various industrial applications. Typical industrial application would be drilling monitoring system. They can also be used as bulk capacitors for high temperature camera modules.

Key Features

  • Both ranges are qualified to the highest automotive AEC-Q200 standards
  • Excellent reliability compared to other capacitor technologies
  • RoHS compliant
  • Low ESR / ESL compared to other technologies
  • Tin solder finish
  • FLEXITERM® available
  • Epoxy termination for hybrid available
  • 100V range available

Technical Attributes

Description
Value
Find similar Parts
Lead Finish
Matte Tin
Max Processing Temp
260
Mounting
Surface Mount
Dielectric
X7R
Construction
Flat
Voltage(DC)
50 V
Capacitance Value
0.0039 uF
Package/Case
0805
Case Style
Ceramic Chip
Tolerance
5 %
Operating Temperature
-55 to 125 °C
Product Length
2.01 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
UNSPSC:
32121506
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
USD    $0.0566

In Stock

0
  • Lead time: 22 weeks
  • Quantity:

    - | +

    Min: 4000  Mult: 4000


    image

    Invalid Quantity

    4000:  

    $0.0566


    8000:  

    $0.0565


    16000:  

    $0.0564


    24000:  

    $0.0562


    40000:  

    $0.0561



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM