08053C223KAT2A by AVX | | Avnet ASIA
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
08053C223KAT2A

AVX

Cap Ceramic 0.022uF 25V X7R 10% SMD 0805 125°C Paper T/R

Manufacturer Part #: 08053C223KAT2A

Alternate Part #: 08053C223KAT2A


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

AVX has developed a range of multilayer ceramic capacitors designed for use in applications up to 150ºC. These 0805 size capacitors are manufactured with an X8R and an X8L dielectric material. X8R material has capacitance variation of ±15% between -55ºC and +150ºC. The X8L material has capacitance variation of ±15% between -55ºC to 125ºC and +15/-40% from +125ºC to +150ºC.The need for X8R and X8L performance has been driven by customer requirements for parts that operate at elevated temperatures. They provide a highly reliable capacitor with low loss and stable capacitance over temperature.They are ideal for automotive under the hood sensors, and various industrial applications. Typical industrial application would be drilling monitoring system. They can also be used as bulk capacitors for high temperature camera modules.

Key Features

  • Both ranges are qualified to the highest automotive AEC-Q200 standards
  • Excellent reliability compared to other capacitor technologies
  • RoHS compliant
  • Low ESR / ESL compared to other technologies
  • Tin solder finish
  • FLEXITERM® available
  • Epoxy termination for hybrid available
  • 100V range available

Technical Attributes

Description
Value
Find similar Parts
Operating Temperature
-55 to 125 °C
Package/Case
0805
Tolerance
10 %
Dielectric
X7R
Mounting
Surface Mount
Max Processing Temp
260
Lead Finish
Matte Tin
Case Style
Ceramic Chip
Capacitance Value
0.022 uF
Construction
Flat
Voltage(DC)
25 V
Product Length
2.01 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8532240020
HTSN:
8532240020
UNSPSC:
32121506
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
USD    $0.0059

In Stock

4000
  • Lead time: 20 weeks
  • Quantity:

    - | +

    Min: 4000  Mult: 4000


    image

    Invalid Quantity

    4000:  

    $0.0059


    8000:  

    $0.0045


    16000:  

    $0.0043


    24000:  

    $0.0042


    40000:  

    $0.0041



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM