0603YC563KAT2A by AVX | | Avnet ASIA
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
0603YC563KAT2A

AVX

Cap Ceramic 0.056uF 16V X7R 10% SMD 0603 125°C Paper T/R

Manufacturer Part #: 0603YC563KAT2A

Alternate Part #: 0603YC563KAT2A


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Cap Ceramic 0.056uF 16V X7R 10% SMD 0603 125°C Paper T/R

Technical Attributes

Description
Value
Find similar Parts
Construction
Flat
Case Style
Ceramic Chip
Tolerance
10 %
Dielectric
X7R
Lead Finish
Matte Tin
Mounting
Surface Mount
Max Processing Temp
260
Voltage(DC)
16 V
Operating Temperature
-55 to 125 °C
Capacitance Value
0.056 uF
Package/Case
0603
Product Length
1.6 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8532240020
HTSN:
8532240020
UNSPSC:
32121506
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
USD    $0.0067

In Stock

0
  • Lead time: 20 weeks
  • Quantity:

    - | +

    Min: 4000  Mult: 4000


    image

    Invalid Quantity

    4000:  

    $0.0067


    8000:  

    $0.005


    16000:  

    $0.0049


    24000:  

    $0.0047


    40000:  

    $0.0046



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM