06036D225MAT2A by AVX | | Avnet ASIA
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
06036D225MAT2A

AVX

Cap Ceramic 2.2uF 6.3V X5R 20% SMD 0603 85°C Paper T/R

Manufacturer Part #: 06036D225MAT2A

Alternate Part #: 06036D225MAT2A


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Cap Ceramic 2.2uF 6.3V X5R 20% SMD 0603 85°C Paper T/R

Technical Attributes

Description
Value
Find similar Parts
Tolerance
20 %
Dielectric
X5R
Mounting
Surface Mount
Max Processing Temp
260
Package/Case
0603
Case Style
Ceramic Chip
Construction
Flat
Voltage(DC)
6.3 V
Capacitance Value
2.2 uF
Operating Temperature
-55 to 85 °C
Lead Finish
Matte Tin
Product Length
1.6 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
UNSPSC:
32121506
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
USD    $0.1567

In Stock

0
  • Lead time: 40 weeks
  • Quantity:

    - | +

    Min: 4000  Mult: 4000


    image

    Invalid Quantity

    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM