06035C332JAT2A by AVX | | Avnet ASIA
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
06035C332JAT2A

AVX

Cap Ceramic 0.0033uF 50V X7R 5% SMD 0603 125°C Paper T/R

Manufacturer Part #: 06035C332JAT2A

Alternate Part #: 06035C332JAT2A


legend RoHS Compliant legend NCNR

Descriptions

Documents

Subs/Alternatives

Information

Cap Ceramic 0.0033uF 50V X7R 5% SMD 0603 125°C Paper T/R

Technical Attributes

Description
Value
Find similar Parts
Mounting
Surface Mount
Dielectric
X7R
Case Style
Ceramic Chip
Tolerance
5 %
Voltage(DC)
50 V
Construction
Flat
Package/Case
0603
Operating Temperature
-55 to 125 °C
Max Processing Temp
260
Capacitance Value
0.0033 uF
Lead Finish
Matte Tin
Product Length
1.6 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
UNSPSC:
32121506
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
USD    $0.0039

In Stock

0
  • Lead time: 20 weeks
  • Quantity:

    - | +

    Min: 4000  Mult: 4000


    image

    Invalid Quantity

    4000:  

    $0.0039


    8000:  

    $0.0029


    16000:  

    $0.0028


    24000:  

    $0.0027



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM