06035C151K4T2A by AVX | Capacitor Ceramic Multilayer | Avnet ASIA
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
06035C151K4T2A

AVX

Cap Ceramic 150pF 50V X7R 10% SMD 0603 125°C T/R

Manufacturer Part #: 06035C151K4T2A

Alternate Part #: 06035C151K4T2A


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Cap Ceramic 150pF 50V X7R 10% SMD 0603 125°C T/R

Technical Attributes

Description
Value
Find similar Parts
Dielectric
X7R
Mounting
Surface Mount
Package/Case
0603
Lead Finish
Tin Over Nickel
Termination Style
Wraparound
Voltage(DC)
50 V
Case Style
Ceramic Chip
Capacitance Value
150 pF
Failure Rate
4
Construction
Flat
Tolerance
10 %
Operating Temperature
-55 to 125 °C
Product Length
1.6 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
UNSPSC:
32121506
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
USD    $0.0054

In Stock

0
  • Lead time: 32 weeks
  • Quantity:

    - | +

    Min: 32000  Mult: 4000


    image

    Invalid Quantity

    32000:  

    $0.0054


    40000:  

    $0.0041


    72000:  

    $0.0039


    160000:  

    $0.0038


    320000:  

    $0.0037



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM