06035A102JAT2A by AVX | | Avnet ASIA
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
06035A102JAT2A

AVX

Cap Ceramic 0.001uF 50V C0G 5% SMD 0603 125°C Paper T/R

Manufacturer Part #: 06035A102JAT2A

Alternate Part #: 06035A102JAT2A


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Cap Ceramic 0.001uF 50V C0G 5% SMD 0603 125°C Paper T/R

Technical Attributes

Description
Value
Find similar Parts
Voltage(DC)
50 V
Case Style
Ceramic Chip
Construction
Flat
Tolerance
5 %
Lead Finish
Matte Tin
Dielectric
C0G
Mounting
Surface Mount
Max Processing Temp
260
Operating Temperature
-55 to 125 °C
Type
Flat
Package/Case
0603
Capacitance Value
0.001 uF
Product Length
1.6 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8532.24.00.20
HTSN:
8532.24.00.20
UNSPSC:
32121506
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
USD    $0.0091

In Stock

20000
  • Lead time: 20 weeks
  • Quantity:

    - | +

    Min: 4000  Mult: 4000


    image

    Invalid Quantity

    4000:  

    $0.0091


    8000:  

    $0.0082


    16000:  

    $0.008


    40000:  

    $0.0079



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM