06035A101GAT2A by AVX | 多层陶瓷电容器 | Avnet ASIA
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
06035A101GAT2A

AVX

Cap Ceramic 100pF 50V C0G 2% SMD 0603 125°C Paper T/R

Manufacturer Part #: 06035A101GAT2A

Alternate Part #: 06035A101GAT2A


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Cap Ceramic 100pF 50V C0G 2% SMD 0603 125°C Paper T/R

Technical Attributes

Description
Value
Find similar Parts
Max Processing Temp
260
Construction
Flat
Case Style
Ceramic Chip
Tolerance
2 %
Package/Case
0603
Dielectric
C0G
Capacitance Value
100 pF
Voltage(DC)
50 V
Lead Finish
Matte Tin
Mounting
Surface Mount
Operating Temperature
-55 to 125 °C
Product Length
1.6 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
UNSPSC:
32121506
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
USD    $0.0074

In Stock

0
  • Lead time: 25 weeks
  • Quantity:

    - | +

    Min: 4000  Mult: 4000


    image

    Invalid Quantity

    4000:  

    $0.0074


    8000:  

    $0.0056


    16000:  

    $0.0054


    24000:  

    $0.0052


    40000:  

    $0.0051



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM