06033C333KAT2A by AVX | | Avnet ASIA
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
06033C333KAT2A

AVX

Cap Ceramic 0.033uF 25V X7R 10% SMD 0603 Paper T/R

Manufacturer Part #: 06033C333KAT2A

Alternate Part #: 06033C333KAT2A


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Cap Ceramic 0.033uF 25V X7R 10% SMD 0603 Paper T/R

Technical Attributes

Description
Value
Find similar Parts
Operating Temperature
-55 to 125 °C
Capacitance Value
0.033 uF
Voltage(DC)
25 V
Lead Finish
Matte Tin
Max Processing Temp
260
Package/Case
0603
Mounting
Surface Mount
Case Style
Ceramic Chip
Construction
Flat
Tolerance
10 %
Dielectric
X7R
Product Length
1.6 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
85322400003.1
HTSN:
85322400003.1
UNSPSC:
32121506
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
USD    $0.0043

In Stock

4000
  • Lead time: 20 weeks
  • Quantity:

    - | +

    Min: 4000  Mult: 4000


    image

    Invalid Quantity

    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM