06033C333JAT2A by AVX | | Avnet ASIA
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
06033C333JAT2A

AVX

Cap Ceramic 0.033uF 25V X7R 5% SMD 0603 125°C Paper T/R

Manufacturer Part #: 06033C333JAT2A

Alternate Part #: 06033C333JAT2A


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Cap Ceramic 0.033uF 25V X7R 5% SMD 0603 125°C Paper T/R

Technical Attributes

Description
Value
Find similar Parts
Tolerance
5 %
Operating Temperature
-55 to 125 °C
Max Processing Temp
260
Dielectric
X7R
Mounting
Surface Mount
Construction
Flat
Case Style
Ceramic Chip
Capacitance Value
0.033 uF
Voltage(DC)
25 V
Lead Finish
Matte Tin
Package/Case
0603
Product Length
1.6 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
85322400003.1
HTSN:
85322400003.1
UNSPSC:
32121506
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
USD    $0.0063

In Stock

0
  • Lead time: 20 weeks
  • Quantity:

    - | +

    Min: 4000  Mult: 4000


    image

    Invalid Quantity

    4000:  

    $0.0063


    8000:  

    $0.0048


    16000:  

    $0.0046


    24000:  

    $0.0044


    40000:  

    $0.0043



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM