06033C151KAT2A by AVX | Capacitor Ceramic Multilayer | Avnet ASIA
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
06033C151KAT2A

AVX

Cap Ceramic 150pF 25V X7R 10% SMD 0603 125°C T/R

Manufacturer Part #: 06033C151KAT2A

Alternate Part #: 06033C151KAT2A


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Cap Ceramic 150pF 25V X7R 10% SMD 0603 125°C T/R

Technical Attributes

Description
Value
Find similar Parts
Capacitance Value
150 pF
Dielectric
X7R
Construction
Flat
Lead Finish
Matte Tin
Operating Temperature
-55 to 125 °C
Mounting
Surface Mount
Package/Case
0603
Voltage(DC)
25 V
Max Processing Temp
260
Tolerance
10 %
Case Style
Ceramic Chip
Product Length
1.6 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
UNSPSC:
32121506
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
USD    $0.0041

In Stock

0
  • Lead time: 22 weeks
  • Quantity:

    - | +

    Min: 4000  Mult: 4000


    image

    Invalid Quantity

    4000:  

    $0.0041


    8000:  

    $0.0031


    16000:  

    $0.003


    24000:  

    $0.0029


    40000:  

    $0.0028



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM