06033C104JAT2A by AVX | Capacitor Ceramic Multilayer | Avnet ASIA
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
06033C104JAT2A

AVX

Cap Ceramic 0.1uF 25V X7R 5% SMD 0603 125°C Paper T/R

Manufacturer Part #: 06033C104JAT2A

Alternate Part #: 06033C104JAT2A


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

AVX has developed a range of multilayer ceramic capacitors designed for use in applications up to 150ºC. These 0603 size capacitors are manufactured with an X8R and an X8L dielectric material. X8R material has capacitance variation of ±15% between -55ºC and +150ºC. The X8L material has capacitance variation of ±15% between -55ºC to 125ºC and +15/-40% from +125ºC to +150ºC.The need for X8R and X8L performance has been driven by customer requirements for parts that operate at elevated temperatures. They provide a highly reliable capacitor with low loss and stable capacitance over temperature.They are ideal for automotive under the hood sensors, and various industrial applications. Typical industrial application would be drilling monitoring system. They can also be used as bulk capacitors for high temperature camera modules.

Key Features

  • Both ranges are qualified to the highest automotive AEC-Q200 standards
  • Excellent reliability compared to other capacitor technologies
  • RoHS compliant
  • Low ESR / ESL compared to other technologies
  • Tin solder finish
  • FLEXITERM® available
  • Epoxy termination for hybrid available
  • 100V range available

Technical Attributes

Description
Value
Find similar Parts
Capacitance Value
0.1
Construction
Flat
Operating Temperature
-55 to 125 °C
Dielectric
X7R
Mounting
Surface Mount
Case Style
Ceramic Chip
Tolerance
5 %
Max Processing Temp
260
Voltage(DC)
25 V
Lead Finish
Matte Tin
Package/Case
0603
Product Length
1.6 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8532.24.00.20
HTSN:
8532.24.00.20
UNSPSC:
32121506
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
USD    $0.0039

In Stock

0
  • Lead time: 22 weeks
  • Quantity:

    - | +

    Min: 4000  Mult: 4000


    image

    Invalid Quantity

    4000:  

    $0.0039


    8000:  

    $0.0029


    16000:  

    $0.0028


    24000:  

    $0.0027



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM