04025U220FAT2A by AVX | | Avnet ASIA
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
04025U220FAT2A

AVX

Cap Ceramic 22pF 50V C0G 1% SMD 0402 125°C T/R

Manufacturer Part #: 04025U220FAT2A

Alternate Part #: 04025U220FAT2A


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

C0G (NP0) chip capacitors specially designed for “Ultra” low ESR for applications in the communications market. Max ESR and effective capacitance are met on each value producing lot to lot uniformity. Sizes available are EIA chip sizes 0402, 0603, 0805, and 1210.

Key Features

  • Low ESR at VHF, UHF and microwave frequencies
  • Tight capacitance tolerances
  • COG (NPO) Characteristic and voltage variation

Technical Attributes

Description
Value
Find similar Parts
Voltage(DC)
50 V
Operating Temperature
-55 to 125 °C
Capacitance Value
22 pF
Construction
Flat
Case Style
Ceramic Chip
Tolerance
1 %
Lead Finish
Matte Tin
Mounting
Surface Mount
Max Processing Temp
260
Dielectric
C0G
Package/Case
0402
Product Length
1 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
UNSPSC:
32121506
UNSPSC VERSION:
V15.1101

Documents

Type
Document Title
Download
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
USD    $0.0694

In Stock

0
  • Lead time: 20 weeks
  • Quantity:

    - | +

    Min: 10000  Mult: 10000


    image

    Invalid Quantity

    10000:  

    $0.0694


    20000:  

    $0.0518


    40000:  

    $0.0517


    60000:  

    $0.0515


    100000:  

    $0.0514



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM