04025U1R0BAT2A by AVX | | Avnet ASIA
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
04025U1R0BAT2A

AVX

Cap Ceramic 1pF 50V C0G 0.1pF SMD 0402 125°C T/R

Manufacturer Part #: 04025U1R0BAT2A

Alternate Part #: 04025U1R0BAT2A


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

C0G (NP0) chip capacitors specially designed for “Ultra” low ESR for applications in the communications market. Max ESR and effective capacitance are met on each value producing lot to lot uniformity. Sizes available are EIA chip sizes 0402, 0603, 0805, and 1210.

Key Features

  • Low ESR at VHF, UHF and microwave frequencies
  • Tight capacitance tolerances
  • COG (NPO) Characteristic and voltage variation

Technical Attributes

Description
Value
Find similar Parts
Case Style
Ceramic Chip
Max Processing Temp
260
Tolerance
0.1 pF
Dielectric
C0G
Operating Temperature
-55 to 125 °C
Mounting
Surface Mount
Lead Finish
Matte Tin
Voltage(DC)
50 V
Capacitance Value
1 pF
Construction
Flat
Package/Case
0402
Product Length
1 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
UNSPSC:
32121506
UNSPSC VERSION:
V15.1101

Documents

Type
Document Title
Download
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
USD    $0.0698

In Stock

0
  • Lead time: 20 weeks
  • Quantity:

    - | +

    Min: 10000  Mult: 10000


    image

    Invalid Quantity

    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM