04025G103ZAT2A by AVX | | Avnet ASIA
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
04025G103ZAT2A

AVX

Cap Ceramic 0.01uF 50V Y5V -20% to 80% SMD 0402 85°C Paper T/R

Manufacturer Part #: 04025G103ZAT2A

Alternate Part #: 04025G103ZAT2A


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Cap Ceramic 0.01uF 50V Y5V -20% to 80% SMD 0402 85°C Paper T/R

Technical Attributes

Description
Value
Find similar Parts
Capacitance Value
0.01 uF
Tolerance
-20 to 80 %
Lead Finish
Matte Tin
Max Processing Temp
260
Mounting
Surface Mount
Construction
Flat
Case Style
Ceramic Chip
Dielectric
Y5V
Voltage(DC)
50 V
Package/Case
0402
Operating Temperature
-30 to 85 °C
Product Length
1 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8532.2410-00
HTSN:
8532.2410-00
UNSPSC:
32121506
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
USD    $0.0773

In Stock

0
  • Lead time: 20 weeks
  • Quantity:

    - | +

    Min: 10000  Mult: 10000


    image

    Invalid Quantity

    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM