04025C681KAT2A by AVX | | Avnet ASIA
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
04025C681KAT2A

AVX

Cap Ceramic 680pF 50V X7R 10% SMD 0402 125°C Paper T/R

Manufacturer Part #: 04025C681KAT2A

Alternate Part #: 04025C681KAT2A


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Cap Ceramic 680pF 50V X7R 10% SMD 0402 125°C Paper T/R

Technical Attributes

Description
Value
Find similar Parts
Operating Temperature
-55 to 125 °C
Lead Finish
Matte Tin
Max Processing Temp
260
Capacitance Value
680 pF
Tolerance
10 %
Mounting
Surface Mount
Dielectric
X7R
Case Style
Ceramic Chip
Voltage(DC)
50 V
Construction
Flat
Package/Case
0402
Product Length
1 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
UNSPSC:
32121506
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
USD    $0.0044

In Stock

0
  • Lead time: 20 weeks
  • Quantity:

    - | +

    Min: 10000  Mult: 10000


    image

    Invalid Quantity

    10000:  

    $0.0044


    20000:  

    $0.0041


    40000:  

    $0.004



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM