04025C391KAT2A by AVX | | Avnet ASIA
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
04025C391KAT2A

AVX

Cap Ceramic 390pF 50V X7R 10% SMD 0402 125°C Paper T/R

Manufacturer Part #: 04025C391KAT2A

Alternate Part #: 04025C391KAT2A


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Cap Ceramic 390pF 50V X7R 10% SMD 0402 125°C Paper T/R

Technical Attributes

Description
Value
Find similar Parts
Voltage(DC)
50 V
Capacitance Value
390 pF
Construction
Flat
Case Style
Ceramic Chip
Dielectric
X7R
Lead Finish
Matte Tin
Mounting
Surface Mount
Max Processing Temp
260
Operating Temperature
-55 to 125 °C
Tolerance
10 %
Package/Case
0402
Product Length
1 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
UNSPSC:
32121506
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
USD    $0.0188

In Stock

10000
  • Lead time: 20 weeks
  • Quantity:

    - | +

    Min: 10000  Mult: 10000


    image

    Invalid Quantity

    10000:  

    $0.0188


    20000:  

    $0.0166


    40000:  

    $0.0163


    100000:  

    $0.0162



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM