04025C391JAT2A by AVX | Capacitor Ceramic Multilayer | Avnet ASIA
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
04025C391JAT2A

AVX

Cap Ceramic 390pF 50V X7R 5% SMD 0402 125°C Paper T/R

Manufacturer Part #: 04025C391JAT2A

Alternate Part #: 04025C391JAT2A


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Cap Ceramic 390pF 50V X7R 5% SMD 0402 125°C Paper T/R

Technical Attributes

Description
Value
Find similar Parts
Mounting
Surface Mount
Construction
Flat
Voltage(DC)
50 V
Case Style
Ceramic Chip
Package/Case
0402
Tolerance
5 %
Operating Temperature
-55 to 125 °C
Dielectric
X7R
Max Processing Temp
260
Capacitance Value
390 pF
Lead Finish
Matte Tin
Product Length
1 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8532.2410-00
HTSN:
8532.2410-00
UNSPSC:
32121506
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
USD    $0.0507

In Stock

0
  • Lead time: 22 weeks
  • Quantity:

    - | +

    Min: 4000  Mult: 4000


    image

    Invalid Quantity

    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM