04025C222JAT2A by AVX | | Avnet ASIA
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
04025C222JAT2A

AVX

Cap Ceramic 0.0022uF 50V X7R 5% SMD 0402 125°C Paper T/R

Manufacturer Part #: 04025C222JAT2A

Alternate Part #: 04025C222JAT2A


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Cap Ceramic 0.0022uF 50V X7R 5% SMD 0402 125°C Paper T/R

Technical Attributes

Description
Value
Find similar Parts
Tolerance
5 %
Operating Temperature
-55 to 125 °C
Mounting
Surface Mount
Max Processing Temp
260
Dielectric
X7R
Capacitance Value
0.0022 uF
Case Style
Ceramic Chip
Construction
Flat
Voltage(DC)
50 V
Lead Finish
Matte Tin
Package/Case
0402
Product Length
1 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8532240020
HTSN:
8532240020
UNSPSC:
32121506
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
USD    $0.0028

In Stock

20000
  • Lead time: 20 weeks
  • Quantity:

    - | +

    Min: 10000  Mult: 10000


    image

    Invalid Quantity

    10000:  

    $0.0028


    20000:  

    $0.0021


    40000:  

    $0.002


    100000:  

    $0.0019



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM