SR217A151JAR by AVX | | Avnet ASIA
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
SR217A151JAR

AVX

Cap Ceramic 150pF 500V C0G 5% Radial 5.08mm 125°C Bulk

Manufacturer Part #: SR217A151JAR

Alternate Part #: SR217A151JAR


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

AVX SR Series Conformally Coated Radial Leaded MLC

Key Features

  • Temperature Coefficients: C0G (NP0), X7R, Z5U
  • 200, 100, 50 Volts (300V, 400V & 500V also available)
  • Case Material: Epoxy Lead Material:
  • RoHS Compliant, 100% Tin

Technical Attributes

Description
Value
Find similar Parts
Max Processing Temp
260
Dielectric
C0G
Lead Finish
Matte Tin
Wire Form
Inside Crimp Standoff
Capacitance Value
150 pF
Lead Pitch For Radial
5.08 mm
Package/Case
5.08(Max) X 3.175(Max) X 5.08(Max)
Seated Plane Height
7.62 mm
Termination Style
Radial
Mounting
Through Hole
Lead Diameter
0.508 mm
Voltage(DC)
500 V
Tolerance
5 %
Operating Temperature
-55 to 125 °C
Case Style
Dipped
Product Length
5.08(Max) mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
UNSPSC:
32121506
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
USD    $0.1852

In Stock

0
  • Lead time: 24 weeks
  • Quantity:

    - | +

    Min: 1000  Mult: 1000


    image

    Invalid Quantity

    1000:  

    $0.1852


    2000:  

    $0.1401


    4000:  

    $0.1346


    6000:  

    $0.1297


    10000:  

    $0.1272



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM