SR215C473MARTR1 by AVX | | Avnet ASIA
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
SR215C473MARTR1

AVX

Cap Ceramic 0.047uF 50V X7R 20% Radial 5.08mm 125°C T/R

Manufacturer Part #: SR215C473MARTR1

Alternate Part #: SR215C473MARTR1


legend RoHS Compliant legend NCNR

Descriptions

Documents

Subs/Alternatives

Information

AVX SR Series Conformally Coated Radial Leaded MLC

Key Features

  • Temperature Coefficients: C0G (NP0), X7R, Z5U
  • 200, 100, 50 Volts (300V, 400V & 500V also available)
  • Case Material: Epoxy Lead Material:
  • RoHS Compliant, 100% Tin

Technical Attributes

Description
Value
Find similar Parts
Wire Form
Inside Crimp Standoff
Capacitance Value
0.047 uF
Dielectric
X7R
Voltage(DC)
50 V
Package/Case
5.08(Max) X 3.175(Max) X 5.08(Max)
Operating Temperature
-55 to 125 °C
Lead Finish
Matte Tin
Tolerance
20 %
Max Processing Temp
260
Case Style
Dipped
Lead Diameter
0.508 mm
Lead Pitch For Radial
5.08 mm
Termination Style
Radial
Mounting
Through Hole
Seated Plane Height
7.62 mm
Product Length
5.08(Max) mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8532240060
HTSN:
8532240060
UNSPSC:
32121506
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
USD    $0.1164

In Stock

9000
  • Lead time: 16 weeks
  • Quantity:

    - | +

    Min: 3000  Mult: 3000


    image

    Invalid Quantity

    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM