SR215C473KAR by AVX | | Avnet ASIA
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
SR215C473KAR

AVX

Cap Ceramic 0.047uF 50V X7R 10% Radial 5.08mm 125°C Bulk

Manufacturer Part #: SR215C473KAR

Alternate Part #: SR215C473KAR


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

AVX SR Series Conformally Coated Radial Leaded MLC

Key Features

  • Temperature Coefficients: C0G (NP0), X7R, Z5U
  • 200, 100, 50 Volts (300V, 400V & 500V also available)
  • Case Material: Epoxy Lead Material:
  • RoHS Compliant, 100% Tin

Technical Attributes

Description
Value
Find similar Parts
Tolerance
10 %
Voltage(DC)
50 V
Capacitance Value
0.047 uF
Wire Form
Inside Crimp Standoff
Dielectric
X7R
Package/Case
5.08(Max) X 3.175(Max) X 5.08(Max)
Operating Temperature
-55 to 125 °C
Lead Finish
Matte Tin
Max Processing Temp
260
Case Style
Dipped
Lead Diameter
0.508 mm
Seated Plane Height
7.62 mm
Termination Style
Radial
Mounting
Through Hole
Lead Pitch For Radial
5.08 mm
Product Length
5.08(Max) mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
UNSPSC:
32121506
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
USD    $0.1774

In Stock

0
  • Lead time: 16 weeks
  • Quantity:

    - | +

    Min: 1000  Mult: 1000


    image

    Invalid Quantity

    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM