SR215C103JAR by AVX | | Avnet ASIA
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
SR215C103JAR

AVX

Cap Ceramic 0.01uF 50V X7R 5% Radial 5.08mm 125°C Bulk

Manufacturer Part #: SR215C103JAR

Alternate Part #: SR215C103JAR


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

AVX SR Series Conformally Coated Radial Leaded MLC

Key Features

  • Temperature Coefficients: C0G (NP0), X7R, Z5U
  • 200, 100, 50 Volts (300V, 400V & 500V also available)
  • Case Material: Epoxy Lead Material:
  • RoHS Compliant, 100% Tin

Technical Attributes

Description
Value
Find similar Parts
Wire Form
Inside Crimp Standoff
Tolerance
5 %
Voltage(DC)
50 V
Dielectric
X7R
Package/Case
5.08(Max) X 3.175(Max) X 5.08(Max)
Operating Temperature
-55 to 125 °C
Capacitance Value
0.01 uF
Lead Finish
Matte Tin
Max Processing Temp
260
Case Style
Dipped
Lead Diameter
0.508 mm
Lead Pitch For Radial
5.08 mm
Termination Style
Radial
Mounting
Through Hole
Seated Plane Height
7.62 mm
Product Length
5.08(Max) mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
UNSPSC:
32121506
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
USD    $0.0278

In Stock

0
  • Lead time: 16 weeks
  • Quantity:

    - | +

    Min: 1000  Mult: 1000


    image

    Invalid Quantity

    1000:  

    $0.0278


    2000:  

    $0.021


    4000:  

    $0.0202


    6000:  

    $0.0195


    10000:  

    $0.0191



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM