SR215A150JARAP4-90 by AVX | | Avnet ASIA
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
SR215A150JARAP4-90

AVX

Cap Ceramic 15pF 50V C0G 5% Radial 5.08mm 125°C Ammo Pack

Manufacturer Part #: SR215A150JARAP4-90

Alternate Part #: SR215A150JARAP4-90


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

AVX SR Series Conformally Coated Radial Leaded MLC

Key Features

  • Temperature Coefficients: C0G (NP0), X7R, Z5U
  • 200, 100, 50 Volts (300V, 400V & 500V also available)
  • Case Material: Epoxy Lead Material:
  • RoHS Compliant, 100% Tin

Technical Attributes

Description
Value
Find similar Parts
Tolerance
5 %
Dielectric
C0G
Wire Form
Inside Crimp Standoff
Construction
Radial
Voltage(DC)
50 V
Lead Finish
Pure Tin
Package/Case
5.08(Max) X 3.175(Max) X 5.08(Max)
Capacitance Value
15 pF
Operating Temperature
-55 to 125 °C
Case Style
Dipped
Lead Diameter
0.508 mm
Max Processing Temp
260
Lead Pitch For Radial
5.08 mm
Termination Style
Radial
Mounting
Through Hole
Product Length
5.08(Max) mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8532.2410
HTSN:
8532.2410
UNSPSC:
32121506
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
USD    $0.1212

In Stock

0
  • Lead time: 24 weeks
  • Quantity:

    - | +

    Min: 3216  Mult: 3216


    image

    Invalid Quantity

    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM