1808GC152KAT1A by AVX | | Avnet ASIA
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
1808GC152KAT1A

AVX

Cap Ceramic 0.0015uF 2000V X7R 10% SMD 1808 125°C T/R

Manufacturer Part #: 1808GC152KAT1A

Alternate Part #: 1808GC152KAT1A


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

X7R formulations are called “temperature stable” ceramics and fall into EIA Class II materials. X7R is the most popular of these intermediate dielectric constant materials. Its temperature variation of capacitance is within ±15% from -55°C to +125°C. This capacitance change is non-linear. Capacitance for X7R varies under the influence of electrical operating conditions such as voltage and frequency. X7R dielectric chip usage covers the broad spectrum of industrial applications where known changes in capacitance due to applied voltages are acceptable.

Technical Attributes

Description
Value
Find similar Parts
Tolerance
10 %
Dielectric
X7R
Mounting
Surface Mount
Capacitance Value
0.0015 uF
Failure Rate
B
Package/Case
1808
Construction
Flat
Case Style
Ceramic Chip
Operating Temperature
-55 to 125 °C
Max Processing Temp
260
Lead Finish
Matte Tin
Voltage(DC)
2 kV
Product Length
4.57 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
UNSPSC:
32121506
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
USD    $0.1007

In Stock

2000
  • Lead time: 20 weeks
  • Quantity:

    - | +

    Min: 2000  Mult: 2000


    image

    Invalid Quantity

    2000:  

    $0.1007


    4000:  

    $0.0762


    8000:  

    $0.0732


    12000:  

    $0.0706


    20000:  

    $0.0692



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM