1808GA221JAT1A by AVX | | Avnet ASIA
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
1808GA221JAT1A

AVX

Cap Ceramic 220pF 2000V C0G 5% SMD 1808 125°C T/R

Manufacturer Part #: 1808GA221JAT1A

Alternate Part #: 1808GA221JAT1A


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

X7R formulations are called “temperature stable” ceramics and fall into EIA Class II materials. X7R is the most popular of these intermediate dielectric constant materials. Its temperature variation of capacitance is within ±15% from -55°C to +125°C. This capacitance change is non-linear. Capacitance for X7R varies under the influence of electrical operating conditions such as voltage and frequency. X7R dielectric chip usage covers the broad spectrum of industrial applications where known changes in capacitance due to applied voltages are acceptable.

Technical Attributes

Description
Value
Find similar Parts
Operating Temperature
-55 to 125 °C
Capacitance Value
220 pF
Max Processing Temp
260
Lead Finish
Matte Tin
Voltage(DC)
2 kV
Package/Case
1808
Tolerance
5 %
Mounting
Surface Mount
Dielectric
C0G
Failure Rate
B
Construction
Flat
Case Style
Ceramic Chip
Product Length
4.57 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8532.24.00.20
HTSN:
8532.24.00.20
UNSPSC:
32121506
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
USD    $0.0978

In Stock

0
  • Lead time: 20 weeks
  • Quantity:

    - | +

    Min: 500  Mult: 500


    image

    Invalid Quantity

    500:  

    $0.0978


    1000:  

    $0.074


    2000:  

    $0.0711


    3000:  

    $0.0685


    5000:  

    $0.0672



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM