12107C102MAT2A by AVX | | Avnet ASIA
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
12107C102MAT2A

AVX

Cap Ceramic 0.001uF 500V X7R 20% SMD 1210 125°C T/R

Manufacturer Part #: 12107C102MAT2A

Alternate Part #: 12107C102MAT2A


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Cap Ceramic 0.001uF 500V X7R 20% SMD 1210 125°C T/R

Technical Attributes

Description
Value
Find similar Parts
Lead Finish
Matte Tin
Construction
Flat
Max Processing Temp
260
Tolerance
20 %
Case Style
Ceramic Chip
Capacitance Value
0.001 uF
Package/Case
1210
Voltage(DC)
500 V
Mounting
Surface Mount
Operating Temperature
-55 to 125 °C
Dielectric
X7R
Product Length
3.2 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
UNSPSC:
32121506
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
USD    $0.1921

In Stock

0
  • Lead time: 20 weeks
  • Quantity:

    - | +

    Min: 4000  Mult: 4000


    image

    Invalid Quantity

    4000:  

    $0.1921


    8000:  

    $0.1916


    16000:  

    $0.1911


    24000:  

    $0.1907


    40000:  

    $0.1902



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM