06036D475KAT2A by AVX | | Avnet ASIA
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
06036D475KAT2A

AVX

Cap Ceramic 4.7uF 6.3V X5R 10% SMD 0603 85°C Paper T/R

Manufacturer Part #: 06036D475KAT2A

Alternate Part #: 06036D475KAT2A


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Cap Ceramic 4.7uF 6.3V X5R 10% SMD 0603 85°C Paper T/R

Technical Attributes

Description
Value
Find similar Parts
Dielectric
X5R
Capacitance Value
4.7 uF
Tolerance
10 %
Mounting
Surface Mount
Construction
Flat
Case Style
Ceramic Chip
Operating Temperature
-55 to 85 °C
Voltage(DC)
6.3 V
Max Processing Temp
260
Lead Finish
Matte Tin
Package/Case
0603
Product Length
1.6 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8532240020
HTSN:
8532240020
UNSPSC:
32121506
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
USD    $0.0078

In Stock

0
  • Lead time: 40 weeks
  • Quantity:

    - | +

    Min: 4000  Mult: 4000


    image

    Invalid Quantity

    4000:  

    $0.0078


    8000:  

    $0.0059


    16000:  

    $0.0057


    24000:  

    $0.0055


    40000:  

    $0.0053



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM