06033C104MAT2A by AVX | | Avnet ASIA
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
06033C104MAT2A

AVX

Cap Ceramic 0.1uF 25V X7R 20% SMD 0603 125°C Paper T/R

Manufacturer Part #: 06033C104MAT2A

Alternate Part #: 06033C104MAT2A


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Cap Ceramic 0.1uF 25V X7R 20% SMD 0603 125°C Paper T/R

Technical Attributes

Description
Value
Find similar Parts
Operating Temperature
-55 to 125 °C
Voltage(DC)
25 V
Max Processing Temp
260
Tolerance
20 %
Lead Finish
Matte Tin
Package/Case
0603
Case Style
Ceramic Chip
Construction
Flat
Mounting
Surface Mount
Dielectric
X7R
Capacitance Value
0.1 uF
Product Length
1.6 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
UNSPSC:
32121506
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
USD    $0.06

In Stock

0
  • Lead time: 20 weeks
  • Quantity:

    - | +

    Min: 4000  Mult: 4000


    image

    Invalid Quantity

    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM