04025U9R1BAT2A by AVX | | Avnet ASIA
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
04025U9R1BAT2A

AVX

Cap Ceramic 9.1pF 50V C0G 0.1pF SMD 0402 125°C T/R

Manufacturer Part #: 04025U9R1BAT2A

Alternate Part #: 04025U9R1BAT2A


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

C0G (NP0) chip capacitors specially designed for “Ultra” low ESR for applications in the communications market. Max ESR and effective capacitance are met on each value producing lot to lot uniformity. Sizes available are EIA chip sizes 0402, 0603, 0805, and 1210.

Key Features

  • Low ESR at VHF, UHF and microwave frequencies
  • Tight capacitance tolerances
  • COG (NPO) Characteristic and voltage variation

Technical Attributes

Description
Value
Find similar Parts
Mounting
Surface Mount
Max Processing Temp
260
Capacitance Value
9.1 pF
Case Style
Ceramic Chip
Construction
Flat
Lead Finish
Matte Tin
Voltage(DC)
50 V
Tolerance
0.1 pF
Package/Case
0402
Dielectric
C0G
Operating Temperature
-55 to 125 °C
Product Length
1 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
UNSPSC:
32121506
UNSPSC VERSION:
V15.1101

Documents

Type
Document Title
Download
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
USD    $0.0209

In Stock

0
  • Lead time: 20 weeks
  • Quantity:

    - | +

    Min: 10000  Mult: 10000


    image

    Invalid Quantity

    10000:  

    $0.0209


    20000:  

    $0.0158


    40000:  

    $0.0152


    60000:  

    $0.0147


    100000:  

    $0.0144



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM