W2A45A180KAT2A by AVX | | Avnet ASIA
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
W2A45A180KAT2A

AVX

Cap Ceramic Array 18pF 50V C0G 10% 0508 SMD 4 Capacitor 125°C Paper T/R/Embossed T/R

Manufacturer Part #: W2A45A180KAT2A

Alternate Part #: W2A45A180KAT2A


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

AVX 0508 is a 2-element capacitor array available in X5R, X7R and NP0 (C0G) ceramic dielectrics to cover a broad range of capacitance values. Voltage ratings from 6.3 Volts up to 100 Volts are offered. AVX also now offers a range of automotive capacitor arrays qualified to AEC-Q200 .Key markets for capacitor arrays are Mobile and Cordless Phones, Digital Set Top Boxes, Computer Motherboards and Peripherals as well as Automotive applications, RF Modems, Networking Products, etc.

Technical Attributes

Description
Value
Find similar Parts
Number of Terminals
8
Terminal Pitch
0.5 mm
Operating Temperature
-55 to 125 °C
Max Processing Temp
260 °C
Tolerance
10 %
Dielectric
C0G
Mounting
Surface Mount
Capacitance Value
18 pF
Lead Finish
Matte Tin
Dielectric Material
Ceramic
Construction
Flat
Number of Capacitors
4
Voltage(DC)
50 V
Package/Case
0508
Product Length
1.3 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
UNSPSC:
32121504
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
USD    $0.0352

In Stock

20000
  • Lead time: 20 weeks
  • Quantity:

    - | +

    Min: 4000  Mult: 4000


    image

    Invalid Quantity

    4000:  

    $0.0352


    8000:  

    $0.0266


    16000:  

    $0.0256


    24000:  

    $0.0246


    40000:  

    $0.0242



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM