BSS119NH6327 by Infineon | MOSFET | Avnet ASIA
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
BSS119NH6327

Infineon

Trans MOSFET N-CH 100V 0.19A 3-Pin SOT-23 T/R

Manufacturer Part #: BSS119NH6327

Alternate Part #: BSS119N H6327


Descriptions

Documents

Subs/Alternatives

Information

All Small Signal n-channel products are suitable for automotive applications (excluding 2N7002).

Key Features

  • Enhancement mode
  • Avalanche rated
  • Normal Level, Logic Level, Super Logic Level or Ultra Logic Level
  • VGS(th) = 2.1 ...4.0 V
  • Pb-free lead plating; RoHS compliant
  • Qualified according to AEC Q101
  • Technical Attributes

    Description
    Value
    Find similar Parts
    Maximum Gate Source Voltage
    ±20 V
    Mounting
    Surface Mount
    Channel Type
    N
    Channel Mode
    Enhancement
    Operating Temperature
    -55 to 150 °C
    Typical Rise Time
    3.3 ns
    Typical Turn-Off Delay Time
    7 ns
    Maximum Drain Source Voltage
    100 V
    RDS-on
    6000@10V mOhm
    Typical Fall Time
    18.8 ns
    Typical Turn-On Delay Time
    2.7 ns
    Maximum Continuous Drain Current
    0.19 A

    ECCN / UNSPSC

    Description
    Value
    ECCN:
    EAR99
    SCHEDULE B:
    8541.29-00
    HTSN:
    8541.29-00
    UNSPSC:
    32111603
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
    USD    $0.05386

    In Stock:

    3,000
  • Lead time: 26 weeks
  • Quantity:

    - | +

    Min: 3,000  Mult: 3,000


    image

    Invalid Quantity

    3,000:  

    $0.05386


    6,000:  

    $0.05164


    12,000:  

    $0.05095


    18,000:  

    $0.04896


    30,000:  

    $0.04833



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM