AXK6A2247YG by Panasonic | Connector Headers and PCB Receptacles | Avnet ASIA
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
AXK6A2247YG

Panasonic

Conn Board to Board HDR 120 POS 0.5mm Solder ST SMD Embossed T/R

Manufacturer Part #: AXK6A2247YG

Alternate Part #: AXK6A2247YG


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Conn Board to Board HDR 120 POS 0.5mm Solder ST SMD Embossed T/R

Key Features

  • Two-piece structure and 0.5mm pitch.
    • The product lineup includes mated heights of 1.5mm, 2.0mm and 2.5mm.
  • Strong resistance to adverse environments! Utilizes tough contact construction for high contact reliability
  • Simple lock structure provides tactile feedback to ensure excellent mating/unmating operation feel
  • Effective mating length 0.55mm
    • In addition to achieving a low profile of 1.5mm between PCBs, the effective mating length has been extended to ensure that there is latitude for insertion
  • The lower connector bottom surface construction prevents contact and shorts between the PCB and metal terminals. Benfits include freedom in pattern wiring, helping to make PCB’s smaller
  • Gull-wing-shaped terminals to facilitate visual inspections.
  • Connectors for inspection available

Technical Attributes

Description
Value
Find similar Parts
Maximum Voltage Rating
60|60 Vdc|Vac
Body Orientation
Straight
Housing Material
Heat Resistant Resin
Number of Contacts
120 POS
Termination Method
Solder
Maximum Contact Resistance
80 MOhm
Type
Board to Board
Mounting
Surface Mount
Package Dimensions
33.2 x 4.6 x 2.9 mm
Maximum Processing Temperature
260 °C
Maximum Current Rating
0.5/Contact A
Gender
HDR
Number of Rows
2
Pitch
0.5 mm
Operating Temperature
-55 to 85 °C
Lead Finish
Gold Over Nickel
Contact Plating
Gold Over Nickel
Contact Material
Copper Alloy
Product Length
33.2 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8536.9000-00
HTSN:
8536.9000-00
UNSPSC:
39121400
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
USD    $2.19

In Stock:

1,500

Quantity:

- | +

Min: 3,000  Mult: 3,000


image

Invalid Quantity

3,000:  

$2.19


6,000:  

$1.79


12,000:  

$1.49


18,000:  

$1.29


30,000:  

$1.19



Need More?Request Quote

Need More?Request Quote

SubTotal


Add to Cart

Add To BOM