AXK5A2147YG by Panasonic | Connector Headers and PCB Receptacles | Avnet ASIA
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
AXK5A2147YG

Panasonic

Conn Board to Board SKT 120 POS 0.5mm Solder ST SMD Embossed T/R

Manufacturer Part #: AXK5A2147YG

Alternate Part #: AXK5A2147YG


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Conn Board to Board SKT 120 POS 0.5mm Solder ST SMD Embossed T/R

Key Features

  • Two-piece structure and 0.5mm pitch.
    • The product lineup includes mated heights of 1.5mm, 2.0mm and 2.5mm.
  • Strong resistance to adverse environments! Utilizes tough contact construction for high contact reliability
  • Simple lock structure provides tactile feedback to ensure excellent mating/unmating operation feel
  • Effective mating length 0.55mm
    • In addition to achieving a low profile of 1.5mm between PCBs, the effective mating length has been extended to ensure that there is latitude for insertion
  • The lower connector bottom surface construction prevents contact and shorts between the PCB and metal terminals. Benfits include freedom in pattern wiring, helping to make PCB’s smaller
  • Gull-wing-shaped terminals to facilitate visual inspections.
  • Connectors for inspection available

Technical Attributes

Description
Value
Find similar Parts
Termination Method
Solder
Maximum Voltage Rating
60|60 Vdc|Vac
Maximum Contact Resistance
80 MOhm
Number of Contacts
120 POS
Mounting
Surface Mount
Housing Material
Heat Resistant Resin
Body Orientation
Straight
Type
Board to Board
Maximum Processing Temperature
260 °C
Package Dimensions
33.2 x 5.8 x 2.35 mm
Maximum Current Rating
0.5/Contact A
Contact Plating
Gold Over Nickel
Operating Temperature
-55 to 85 °C
Pitch
0.5 mm
Lead Finish
Gold Over Nickel
Number of Rows
2
Gender
SKT
Contact Material
Copper Alloy
Product Length
33.2 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8536.9000-00
HTSN:
8536.9000-00
UNSPSC:
39121400
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
USD    $2.19

In Stock:

1,500

Quantity:

- | +

Min: 3,000  Mult: 3,000


image

Invalid Quantity

3,000:  

$2.19


6,000:  

$1.79


12,000:  

$1.49


18,000:  

$1.29


30,000:  

$1.19



Need More?Request Quote

Need More?Request Quote

SubTotal


Add to Cart

Add To BOM