AT45DB321E-SHF-B by Adesto | Flash | Avnet ASIA
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
AT45DB321E-SHF-B

Adesto

Flash Serial 3V/3.3V 32Mbit 32M x 1bit 8-Pin SOIC EIAJ Tube

Manufacturer Part #: AT45DB321E-SHF-B

Alternate Part #: AT45DB321E-SHF-B


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

The Adesto AT45DB321E is a 2.3V minimum, serial-interface sequential access Flash memory ideally suited for a widevariety of digital voice, image, program code, and data storage applications. The AT45DB321E also supports the RapidSserial interface for applications requiring very high speed operation. Its 34,603,008 bits of memory are organized as8,192 512 bytes or 528 bytes each. In addition to the main memory, the AT45DB321E also contains two SRAMbuffers of 512/528 bytes each. The buffers allow receiving of data while main memory is beingreprogrammed. Interleaving between both buffers can dramatically increase a system's ability to write a continuous datastream. In addition, the SRAM buffers can be used as additional system scratch pad memory, and E2PROM emulation(bit or byte alterability) can be easily handled with a self-contained three step read-modify-write operation.Unlike conventional Flash memories that are accessed randomly with multiple address lines and a parallel interface, theAdesto DataFlash uses a serial interface to sequentially access its data. The simple sequential access dramaticallyreduces active pin count, facilitates simplified hardware layout, increases system reliability, minimizes switching noise,and reduces package size. The device is optimized for use in many commercial and industrial applications wherehigh-density, low-pin count, low-voltage, and low-power are essential.To allow for simple in-system re-programmability, the AT45DB321E does not require high input voltages forprogramming. The device operates from a single 2.3V to 3.6V power supply for the erase and program and readoperations. The AT45DB321E is enabled through the Chip Select pin (CS) and accessed via a 3-wire interface consistingof the Serial Input (SI), Serial Output (SO), and the Serial Clock (SCK).All programming and erase cycles are self-timed.

Key Features

  • Single 2.3V - 3.6V supply
  • Serial Peripheral Interface (SPI) compatible
  • Supports SPI modes 0 and 3
  • Supports RapidS™ operation
  • Continuous read capability through entire array
  • Up to 85MHz
  • Low-power read option up to 15MHz
  • Clock-to-output time (tV) of 6ns maximum
  • User configurable page size
  • 512 bytes per page
  • 528 bytes per page (default)
  • Page size can be factory pre-configured for 512 bytes
  • Two fully independent SRAM data buffers (512/528 bytes)
  • Flexible programming options
  • Byte/Page Program (1 to 512/528 bytes) directly into main memory
  • Buffer Write
  • Buffer to Main Memory Page Program
  • Flexible erase options
  • Page Erase (512/528 bytes)
  • Block Erase (4KB)
  • Sector Erase (64KB)
  • Chip Erase (32-Mbits)
  • Program and Erase Suspend/Resume
  • Advanced hardware and software data protection features
  • Individual sector protection
  • Individual sector lockdown to make any sector permanently read-only
  • 128-byte, One-Time Programmable (OTP) Security Register
  • 64 bytes factory programmed with a unique identifier
  • 64 bytes user programmable
  • Hardware and software controlled reset options
  • JEDEC Standard Manufacturer and Device ID Read
  • Low-power dissipation
  • 400nA Ultra-Deep Power-Down current (typical)
  • 3µA Deep Power-Down current (typical)
  • 25µA Standby current (typical)
  • 11mA Active Read current (typical)
  • Endurance: 100,000 program/erase cycles per page minimum
  • Data retention: 20 years
  • Green (Pb/Halide-free/RoHS compliant) packaging options
  • 8-lead SOIC (0.208" wide)
  • 8-pad Ultra-thin DFN (5 x 6 x 0.6mm)
  • 9-ball Ultra-thin UBGA (6 x 6 x 0.6mm)
  • Die in Wafer Form

Technical Attributes

Description
Value
Find similar Parts
Maximum Operating Supply Voltage
3.6 V
Operating Temperature
-40 to 85 °C
Command Compatible
Yes
Boot Block
No
Maximum Operating Current
22 mA
ECC Support
No
Typical Operating Supply Voltage
3|3.3 V
Timing Type
Synchronous
Lead Finish
Gold Over Nickel Palladium
Density
32 Mb
Sector Size
64 x 64 KB
Architecture
Sectored
Erase Suspend/Resume Modes Support
Yes
Maximum Programming Time
4/Page ms
Number of Words
32 MWords
Minimum Operating Supply Voltage
2.3 V
Block Organization
Symmetrical
Maximum Erase Time
80/Chip s
Mounting
Surface Mount
Max Processing Temp
260
Maximum Random Access Time
7 ns
Interface Type
Serial (SPI)
Number of Bits per Word
1 Bit
Page Size
528 byte
Program Current
18 mA
Simultaneous Read/Write Support
No
Support of Page Mode
No
Programming Voltage
2.3 to 3.6 V
Screening Level
Industrial

ECCN / UNSPSC

Description
Value
ECCN:
3A991.b.1.a
SCHEDULE B:
85423200234.1
HTSN:
85423200234.1
UNSPSC:
32101622
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
USD    $1.7027

In Stock:

3,330

Quantity:

- | +

Min: 90  Mult: 90


image

Invalid Quantity

Need More?Request Quote

Need More?Request Quote

SubTotal


Add to Cart

Add To BOM