FSA2467MPX by Fairchild Semiconductor | | Avnet ASIA
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
FSA2467MPX

Fairchild Semiconductor

Analog Switch Dual DPDT 16-Pin MLP EP T/R

Manufacturer Part #: FSA2467MPX

Alternate Part #: FSA2467MPX


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Analog Switch Dual DPDT 16-Pin MLP EP T/R

Technical Attributes

Description
Value
Find similar Parts
Chip Enable Signals
Yes
Number of Outputs per Chip
8
Maximum On Resistance
0.8(Min)@1.8V Ohm
Mounting
Surface Mount
Max Processing Temp
260
Maximum Turn-On Time
80@2.7V ns
Typical Single Supply Voltage
3 V
Maximum High Level Output Current
350 mA
Operating Temperature
-40 to 85 °C
Maximum Single Supply Voltage
4.3 V
Minimum Single Supply Voltage
1.65 V
Configuration
Dual DPDT
Output Signal Type
Differential
Lead Finish
Gold
Power Supply Type
Single
Maximum On Resistance Range
<1 Ohm
Number of Channels per Chip
2
Type
Analog Switch
Input Signal Type
Differential
Number of Inputs per Chip
4

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8542.9000-00
HTSN:
8542.9000-00
UNSPSC:
32101600
UNSPSC VERSION:
V15.1101

Documents

Type
Document Title
Download
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
USD    $0.4714

In Stock

0
  • Lead time: 6 weeks
  • Quantity:

    - | +

    Min: 3000  Mult: 3000


    image

    Invalid Quantity

    3000:  

    $0.4714


    6000:  

    $0.4521


    12000:  

    $0.4342


    18000:  

    $0.4231


    30000:  

    $0.4125



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM