FSA2466UMX by Fairchild Semiconductor | | Avnet ASIA
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
FSA2466UMX

Fairchild Semiconductor

Analog Switch Dual DPDT 16-Pin UMLP EP T/R

Manufacturer Part #: FSA2466UMX

Alternate Part #: FSA2466UMX


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Analog Switch Dual DPDT 16-Pin UMLP EP T/R

Technical Attributes

Description
Value
Find similar Parts
Power Supply Type
Single
Type
Analog Switch
Chip Enable Signals
Yes
Maximum On Resistance Range
1 to 5 Ohm
Polarity
Non-Inverting
Maximum Single Supply Voltage
4.45 V
Number of Inputs per Chip
4
Input Signal Type
Differential
Maximum On Resistance
2.5@2.7V Ohm
Operating Temperature
-40 to 85 °C
Output Signal Type
Differential
Typical Single Supply Voltage
3 V
Max Processing Temp
260
Lead Finish
Gold
Mounting
Surface Mount
Minimum Single Supply Voltage
1.65 V
Number of Channels per Chip
2
Number of Outputs per Chip
8
Configuration
Dual DPDT

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8542.2129-00
HTSN:
8542.2129-00
UNSPSC:
32101600
UNSPSC VERSION:
V15.1101

Documents

Type
Document Title
Download
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
USD    $0.1714

In Stock

0
  • Lead time: 13 weeks
  • Quantity:

    - | +

    Min: 5000  Mult: 5000


    image

    Invalid Quantity

    5000:  

    $0.1714


    10000:  

    $0.1644


    20000:  

    $0.1579


    30000:  

    $0.1539


    50000:  

    $0.15



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM