LM7321MF/NOPB by Texas Instruments | | Avnet ASIA
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
LM7321MF/NOPB

Texas Instruments

OP Amp Single GP R-R I/O ±16V/32V 5-Pin SOT-23 T/R

Manufacturer Part #: LM7321MF/NOPB

Alternate Part #: LM7321MF/NOPB


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

The LM7321/LM7321Q/LM7322/LM7322Q are rail-to-rail input and output amplifiers with wide operating voltages and high output currents. The LM7321/LM7321Q/LM7322/LM7322Q are efficient, achieving 18 V/µs slew rate and 20 MHz unity gain bandwidth while requiring only 1 mA of supply current per op amp. The LM7321/LM7321Q/LM7322/LM7322Q performance is fully specified for operation at 2.7V, ±5V and ±15V.

The LM7321/LM7321Q/LM7322/LM7322Q are designed to drive unlimited capacitive loads without oscillations. All LM7321/LM7321Q and LM7322/LM732Q parts are tested at −40°C, 125°C, and 25°C, with modern automatic test equipment. High performance from −40°C to 125°C, detailed specifications, and extensive testing makes them suitable for industrial, automotive, and communications applications.

Greater than rail-to-rail input common mode voltage range with 50 dB of common mode rejection across this wide voltage range, allows both high side and low side sensing. Most device parameters are insensitive to power supply voltage, and this makes the parts easier to use where supply voltage may vary, such as automotive electrical systems and battery powered equipment. These amplifiers have true rail-to-rail output and can supply a respectable amount of current (15 mA) with minimal head- room from either rail (300 mV) at low distortion (0.05% THD+Noise). There are several package options for each part. Standard SOIC versions of both parts make upgrading existing designs easy. LM7322LM7322Q are offered in a space saving 8-Pin VSSOP package. The LM7321/LM7321Q are offered in small SOT-23 package, which makes it easy to place this part close to sensors for better circuit performance.

Key Features

  • (VS = ±15, TA = 25°C, Typical Values Unless Specified.)
  • Wide Supply Voltage Range 2.5V to 32V
  • Output Current +65 mA/−100 mA
  • Gain Bandwidth Product 20 MHz
  • Slew Rate 18 V/µs
  • Capacitive Load Tolerance Unlimited
  • Input Common Mode Voltage 0.3V Beyond Rails
  • Input Voltage Noise 15 nV/√Hz
  • Input Current Noise 1.3 pA/√Hz
  • Supply Current/Channel 1.1 mA
  • Distortion THD+Noise −86 dB
  • Temperature Range −40°C to 125°C
  • Tested at −40°C, 25°C and 125°C at 2.7V, ±5V, ±15V.
  • LM7321Q/LM7322Q are Automotive Grade Products that are AEC-Q100 Grade 1 Qualified.
  • Technical Attributes

    Description
    Value
    Find similar Parts
    Maximum Input Bias Current
    1.2@±5 uA
    Typical Input Noise Voltage Density
    14.3@±5V nV/rtHz
    Lead Finish
    Tin
    Maximum Operating Supply Voltage
    ±16|32 V
    Maximum Dual Supply Voltage
    ±16 V
    Maximum Single Supply Voltage
    32 V
    Typical Single Supply Voltage
    3|5|9|12|15|18|24|28 V
    Max Processing Temp
    260
    Operating Temperature
    -40 to 125 °C
    Minimum PSRR
    78 dB
    Minimum CMRR
    65 dB
    Maximum Supply Current
    1.3@±5V mA
    Maximum Input Offset Voltage
    5@±5V mV
    Typical Slew Rate
    12.3@±5V V/us
    Type
    General Purpose Amplifier
    Minimum Dual Supply Voltage
    ±1.25 V
    Rail to Rail
    Rail to Rail Input/Output
    Number of Channels per Chip
    1
    Power Supply Type
    Single|Dual
    Shut Down Support
    No
    Typical Dual Supply Voltage
    ±3|±5|±9|±12|±15 V
    Typical NonInverting Input Noise Current Density
    1.35@±5V pA/rtHz
    Typical Gain Bandwidth Product
    16 MHz
    Typical Voltage Gain
    80 dB
    Minimum Single Supply Voltage
    2.5 V
    Mounting
    Surface Mount

    ECCN / UNSPSC

    Description
    Value
    ECCN:
    EAR99
    SCHEDULE B:
    8542330000
    UNSPSC:
    32101629
    UNSPSC VERSION:
    V15.1101

    Documents

    Type
    Document Title
    Download
    Support-and-Download-Files
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
    USD    $0.9571

    In Stock

    0
  • Lead time: 6 weeks
  • Quantity:

    - | +

    Min: 1000  Mult: 1000


    image

    Invalid Quantity

    1000:  

    $0.9571


    2000:  

    $0.9178


    4000:  

    $0.8816


    6000:  

    $0.859


    10000:  

    $0.8375



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM